Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €43.630 |
5+ | €43.440 |
10+ | €42.640 |
25+ | €38.580 |
Price for:Each
Minimum: 1
Multiple: 1
€43.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32312
Order Code1858805
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPBT, Polycarbonate
External Width - Metric150mm
External Depth - Metric100mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial7.9"
External Width - Imperial5.9"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Depth - Metric
100mm
Body Colour
Gray
External Height - Imperial
7.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776