Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPI-1902-LG
Order Code2762479
Product RangePI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.230 |
5+ | €3.170 |
10+ | €3.100 |
20+ | €3.040 |
50+ | €2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPI-1902-LG
Order Code2762479
Product RangePI
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric49.53mm
External Depth - Metric88.9mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial1.95"
External Depth - Imperial3.5"
Product RangePI
Product Overview
PI-1902-LG is a light grey electronic enclosure.
- External dimension is 32.00x49.53x89.92mm, internal dimension is 27.94x41.66x79.50mm (LxWxD)
- Ideally suited for instrumentation and telecommunications equipment
- Light grey ABS covers with dark grey ABS end panels
- UL94-HB flammability rating
- Suggested service temperature -40 to +80°C
- Designed to IP 54 of IEC 529
- 2 part design with tongue & groove joint between top & bottom covers, specially designed end panels
- Internal guide slots provide for vertical mounting of PCBs
- Internal bosses provided for horizontal mounting of PCBs
- Top and bottom covers are lightly textured providing a scratch-resistant high quality finish
- Four screws are countersunk in the bottom cover and threaded into internal bosses
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
32mm
External Depth - Metric
88.9mm
Body Colour
Grey
External Height - Imperial
1.26"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
49.53mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.95"
Product Range
PI
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092