Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €78.740 |
5+ | €72.190 |
10+ | €65.620 |
25+ | €62.360 |
50+ | €59.080 |
100+ | €58.160 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€78.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRC-7761-PR
Order Code1686592
Technical Datasheet
For Use With60 and 2000 Series Cabinets
Carrying Capacity240lb
Wheel Diameter4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
60 and 2000 Series Cabinets
Wheel Diameter
4"
SVHC
No SVHC (21-Jan-2025)
Carrying Capacity
240lb
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:87169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.03912