Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.940 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€67.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRC-7762-PR
Order Code1686588
Technical Datasheet
For Use WithRacks and Cabinets
Carrying Capacity240lb
Wheel Diameter4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Racks and Cabinets
Wheel Diameter
4"
SVHC
No SVHC (21-Jan-2025)
Carrying Capacity
240lb
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:87169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.81232