Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC14253
Order Code2473227
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.32 |
| 5+ | €30.58 |
| 10+ | €27.84 |
| 20+ | €27.28 |
Price for:Each
Minimum: 1
Multiple: 1
€33.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC14253
Order Code2473227
Technical Datasheet
Panel TypeTop / Bottom Cover
Rack U Height-
Panel MaterialAluminium
Body ColourNatural
For Use WithBud Industries RM-14222, RM-14223, RM-14224, RM-14225 Rackmount Chassis
External Height - Metric426.466mm
External Width - Metric555.625mm
External Height - Imperial16.79"
External Width - Imperial21.88"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TBC14253 is a Solid Top or Bottom Cover for aluminium enclosure rack mount chassis.
Applications
Industrial
Technical Specifications
Panel Type
Top / Bottom Cover
Panel Material
Aluminium
For Use With
Bud Industries RM-14222, RM-14223, RM-14224, RM-14225 Rackmount Chassis
External Width - Metric
555.625mm
External Width - Imperial
21.88"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Colour
Natural
External Height - Metric
426.466mm
External Height - Imperial
16.79"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68