Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoW-1573
Order Code1383678
Technical Datasheet
Internal Diameter5.563mm
External Diameter12.7mm
Fastener MaterialNylon (Polyamide)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Internal Diameter
5.563mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
12.7mm
Thread Size - Metric
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
Product traceability