Print Page
KBMS-BUILDER
Desk Set, Keyboard And Mouse, Builder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUILDER
Manufacturer Part NoKBMS-BUILDER
Order Code3532263
Also Known AsGTIN UPC EAN: 5055492400451
Your Part Number
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.010 |
Price for:Each
Minimum: 1
Multiple: 1
€9.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Full size keyboard and 3 button scroll mouse kit
- Robust construction with 5 million keystroke operation
- Ergonomic mouse design reduces wrist strain
- Plug and play USB interface
- Supports Win XP/Vista/7/8/10, Linux and Mac OS
- Keyboard dimensions (HxWxD): 21x437x135mm
Contents
Keyboard and mouse
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Keyboard Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Type
Optical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585