Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No12735
Order Code4220156
Product RangeBuccaneer Mini Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
10+ | €1.240 |
100+ | €1.100 |
250+ | €1.080 |
500+ | €1.060 |
1000+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12735
Order Code4220156
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts8Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
For Use WithBulgin Buccaneer Mini Series Circular Contacts
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper Alloy
No. of Contacts
8Contacts
Contact Termination Type
Crimp
For Use With
Bulgin Buccaneer Mini Series Circular Contacts
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002232