Print Page
Image is for illustrative purposes only. Please refer to product description.
950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €2.250 |
25+ | €2.190 |
50+ | €1.930 |
100+ | €1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoC058900NAA
Order Code3873115
Technical Datasheet
Supply Voltage230VAC
Lamp Base TypeQuick Connect
Illumination ColourRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating30mA
Product Range-
Technical Specifications
Supply Voltage
230VAC
Illumination Colour
Red
Lens Shape
Dome
Product Range
-
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
30mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004