Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.680 |
5+ | €30.430 |
10+ | €29.180 |
25+ | €28.370 |
50+ | €27.560 |
100+ | €25.340 |
Price for:Each
Minimum: 1
Multiple: 1
€31.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoEXP-0990
Order Code1764880
Technical Datasheet
Accessory TypeHeavy Duty Sealing Cap
For Use WithEXP-0911/xx/x, EXP-A911/xx/x
Connector Body MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EXP-0990 is a heavy duty Sealing Cap made of polycarbonate. It maintains IP68 rating of unmated connectors with stainless steel straps. It is suitable for EXP-0911/xx/x and EXP-A911/xx/x.
Applications
Industrial, Motor Drive & Control, Lighting
Technical Specifications
Accessory Type
Heavy Duty Sealing Cap
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
EXP-0911/xx/x, EXP-A911/xx/x
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04