Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMMP0120/ABKP
Order Code2630688
Product RangeMMP0120
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMMP0120/ABKP
Order Code2630688
Product RangeMMP0120
Technical Datasheet
Product RangeMMP0120
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Contact Current Max2A
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage DC Max36V
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
- Miniature domed PBT pushbutton switch
- Versatile range of single contact push to make switches
- 12mm diameter, raised domed profile
- Non Illuminated, black anodized body material
- BLACK PBT button material and colour
- Solder terminals (2.0mm x 0.5mm)
- 2A, 36VDC maximum rating, ≥50Mohm contact resistance
- ≥1000Mohm insulation resistance, 0.3Nm rear nut fixing torque
- Silver alloy contacts, M12x1 thread size
- Operating temperature range from -25 to +55°C
Technical Specifications
Product Range
MMP0120
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage DC Max
36V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Contact Current Max
2A
Contact Current AC Max
-
Contact Current DC Max
2A
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165