Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM6010/16P/CR/0910/SN
Order Code4220180
Product RangeBuccaneer 6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.040 |
5+ | €73.040 |
10+ | €70.030 |
25+ | €68.090 |
50+ | €66.150 |
100+ | €60.830 |
Price for:Each
Minimum: 1
Multiple: 1
€76.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM6010/16P/CR/0910/SN
Order Code4220180
Product RangeBuccaneer 6000 Series
Technical Datasheet
Product RangeBuccaneer 6000 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold, Nickel
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Buccaneer 6000 Series
No. of Contacts
16Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold, Nickel
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078