Print Page
PXD301/050/07/1
Extension Lead, 5 Outlets, IEC 60320, 10 A, 250 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPXD301/050/07/1
Order Code4373497
Product RangePXD301 Series
Technical Datasheet
41 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €72.810 |
| 6+ | €63.710 |
Price for:Each
Minimum: 2
Multiple: 2
€145.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPXD301/050/07/1
Order Code4373497
Product RangePXD301 Series
Technical Datasheet
No. of Outlets5Outlets
Outlet TypeIEC 60320
Current Rating10A
Supply Voltage VAC250V
Plug Type-
Cable Length-
Product RangePXD301 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Outlets
5Outlets
Current Rating
10A
Plug Type
-
Product Range
PXD301 Series
Outlet Type
IEC 60320
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001