Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No12734/1
Order Code225824
Product RangeBuccaneer Mini Series
Technical Datasheet
28 In Stock
175 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.230 |
| 10+ | €3.170 |
| 100+ | €3.100 |
| 250+ | €3.040 |
| 500+ | €2.970 |
| 1000+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12734/1
Order Code225824
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts8Contacts
Contact GenderPin
Contact Termination TypeCrimp / Solder
Contact PlatingGold Plated Contacts
For Use WithMini Buccaneer Circular Housings, Fits All Body Styles
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Product Overview
8-Pin solder plug contact carrier insert for Mini Buccaneer® series connectors
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
8Contacts
Contact Termination Type
Crimp / Solder
For Use With
Mini Buccaneer Circular Housings, Fits All Body Styles
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002