Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No14194
Order Code9997440
Product RangeStandard Buccaneer Series
Technical Datasheet
902 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.530 |
10+ | €8.260 |
100+ | €7.870 |
250+ | €7.370 |
500+ | €7.020 |
1000+ | €6.690 |
Price for:Each
Minimum: 1
Multiple: 1
€11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No14194
Order Code9997440
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector to ConnectorType B Plug to Board-In Crimp Terminal
Connector AUSB Type B Plug
Connector B5 Position Header
Cable Length - Metric100mm
Cable Length - Imperial4"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 14194 is a PCB Adaptor lead with USB B type plug to 5-way crimp connector, 5-way header and 2.54mm pitch.
- Voltage rating: 30Vac (RMS)
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
Applications
Industrial, Communications & Networking
Technical Specifications
Connector to Connector
Type B Plug to Board-In Crimp Terminal
Connector B
5 Position Header
Cable Length - Imperial
4"
Jacket Colour
Black
Product Range
Standard Buccaneer Series
Connector A
USB Type B Plug
Cable Length - Metric
100mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134