Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBOX1M1205MA05M805F
Order Code2751936
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €263.170 |
5+ | €257.910 |
10+ | €252.640 |
25+ | €247.380 |
50+ | €242.120 |
100+ | €236.850 |
Price for:Each
Minimum: 1
Multiple: 1
€263.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBOX1M1205MA05M805F
Order Code2751936
Product RangeM Series
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM8 Connector - 5 Pole
No. of Ports5Ports
No. of Output Ports5Ports
Product RangeM Series
IP RatingIP67
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Body: Anodised aluminium
- IP Rating: IP67 when mated - Mates with Flex Body and Flex Inline connectors
- No. of Ports: 5 Ports
- Input Type: M12
- Output Type: M8
- Input Pole Count: 5 Contacts
- Output Pole Count: 5 Contacts
- Contact Plating: Gold Plated Contacts
- Operating Temp Range: -25°C to 80°C
- Locking Mechanism: Screw coupling
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Ports
5Ports
Product Range
M Series
SVHC
No SVHC (27-Jun-2024)
Output Type
M8 Connector - 5 Pole
No. of Output Ports
5Ports
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19323