Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.740 |
| 10+ | €30.410 |
| 25+ | €27.870 |
| 100+ | €27.310 |
| 250+ | €26.760 |
| 500+ | €26.200 |
Price for:Each
Minimum: 1
Multiple: 1
€31.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZH11/Z0000/10
Order Code2356916
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
GenderPlug, Receptacle
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BZH11 series single-fused C14 Power Inlet (cold condition) and Sheet F Non-shuttered Power Outlet with 6.3mm tabs. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module. Polysnap offers a flange fixing alternative for designers who prefer the security of screw fixing.
- Single or twin fused inlet
- Double pole switch variations
- Options of I/O marked switches
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Gender
Plug, Receptacle
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0546