Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.300 |
10+ | €12.360 |
25+ | €10.930 |
50+ | €9.500 |
100+ | €8.080 |
300+ | €7.600 |
Price for:Each
Minimum: 1
Multiple: 1
€13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0185
Order Code272188
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The FX0185 is a 10A 250VAC/DC cartridge In-line Fuse Holder with polybutene and nylon body, brass and nickel plated contacts, stainless steel grub screw, PVC grommets, nitrile O-ring and screw holder terminals. This fuse features sealed to IP66, protection category PC1.
- Clear body
- 1mm² conductor Maximum cable acceptance
- <gt/>10⁵MΩ at 500VDC Insulation resistance
- 2kV High voltage proof test
- <lt/>10mΩ Contact resistance
- -20 to 70°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
10A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008