Print Page
Image is for illustrative purposes only. Please refer to product description.
665 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.360 |
| 10+ | €4.710 |
| 25+ | €4.220 |
| 50+ | €3.720 |
| 100+ | €3.130 |
| 300+ | €3.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0280
Order Code287120
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held1/4" x 1", 6.3mm x 25.4mm, 8AG
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FX280 is a 10A/250V inline Cartridge Fuse Holder with polybutene body, brass/nickel-plated contacts, stainless steel grub screw and screw terminals. This fuse holder features protection category PC1 with no integral protection against electric shock.
- Clear body
- 1mm² Conductor maximum cable acceptance
- <gt/>10⁵MΩ at 500VDC Insulation resistance
- 2kV (50Hz for 1 minute) High voltage proof test
- <lt/>10mΩ Contact resistance
- -20 to 90°C Operating temperature range
- UL94HB Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1", 6.3mm x 25.4mm, 8AG
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
10A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
250V
Technical Docs (1)
Alternatives for FX0280
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008