Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMC16MOSRG
Order Code2917656
Product RangeMC
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.820 |
Price for:Each
Minimum: 1
Multiple: 1
€23.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMC16MOSRG
Order Code2917656
Product RangeMC
Technical Datasheet
Product RangeMC
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Contact Current Max10mA
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10mA
Contact Voltage VDC12V
Contact Voltage DC Max12V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Activated by the touch of a finger, Capacitive Switches are ideal for many repetitive applications requiring a rugged sealed and easy to use switch solution.
- 16mm diameter
- Sealed to IP68 and IP69K
- Momentary function
- Long life operation – 50 million of cycles
- Easy to use and clean
- Extremely robust and durable – IK10 rated
- No operating force required – ideal for repetitive applications
- Activated by the touch of a finger – even with surgeon gloves
Technical Specifications
Product Range
MC
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
12V
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-(On)
Contact Current Max
10mA
Contact Current AC Max
-
Contact Current DC Max
10mA
Contact Voltage DC Max
12V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025