Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.160 |
5+ | €11.850 |
10+ | €11.270 |
20+ | €10.740 |
50+ | €10.270 |
Price for:Each
Minimum: 1
Multiple: 1
€12.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0016/RD.
Order Code422204
Technical Datasheet
Product Range-
Panel Cutout Diameter6.6mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom28V
Contact Voltage DC Nom28V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max1A
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC28V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP0016/RD is a single-pole rear panel-mount push to make slow momentary Pushbutton Switch with silver-plated brass contacts. It is made of chrome plated brass body and glass filled nylon moulding.
- Solder terminals
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Red
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
6.6mm
Contact Voltage AC Nom
28V
Switch Operation
Off-(On)
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability