Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.200 |
5+ | €27.260 |
10+ | €26.310 |
20+ | €25.710 |
50+ | €25.100 |
Price for:Each
Minimum: 1
Multiple: 1
€28.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0037/3
Order Code3248835
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max1A
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourNatural
Contact Current AC Max1A
Contact Voltage VAC50V
Contact Current DC Max1A
Contact Voltage VDC50V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP0037/3 is a single-pole single-throw (SPST) front panel-mount Domed Vandal Resistant Switch with NO contact and OFF-(ON) function. The vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has SP push to make slow momentary action, screw terminals, stainless steel body and prominent button.
- Glass filled nylon moulding
- Silver-plated brass tags/terminations
- Silver-plated brass, silver contacts
- Sealed to IP68
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Contact Current Max
1A
Actuator / Cap Colour
Natural
Contact Voltage VAC
50V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP68
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for MP0037/3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216