Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.320 |
5+ | €35.920 |
10+ | €34.520 |
20+ | €33.830 |
Price for:Each
Minimum: 1
Multiple: 1
€37.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0038
Order Code733799
Technical Datasheet
Product Range-
Panel Cutout Diameter25.8mm
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Voltage AC Max250V
Contact Current AC Max5A
Operating Force12.5N
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC28V
Contact Voltage DC Max28V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MP0038 is a single-pole single-throw (SPST) front panel-mount low profile Vandal Resistant Switch with NC contact and ON function. The vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has SPCO momentary action (micro-switch), solder tag terminations, stainless steel body and prominent button.
- Glass filled nylon moulding
- Tin-plated brass tags/terminations
- Fine silver contacts
- Sealed to IP68
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Contact Current Max
5A
Actuator / Cap Colour
Natural
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
28V
IP Rating
IP66
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
25.8mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Voltage AC Max
250V
Operating Force
12.5N
Contact Current DC Max
2A
Contact Voltage DC Max
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MP0038
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044225