Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0446
Order Code1229686
Product RangeBuccaneer Mini USB 400 Series
Technical Datasheet
2.548 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.830 |
10+ | €11.330 |
25+ | €9.820 |
100+ | €9.300 |
250+ | €8.860 |
500+ | €8.680 |
Price for:Each
Minimum: 1
Multiple: 1
€12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0446
Order Code1229686
Product RangeBuccaneer Mini USB 400 Series
Technical Datasheet
Connector Type AUSB Mini B Receptacle
Connector Type BCrimp Terminal
Cable Length - Imperial4.21"
Cable Length - Metric107mm
Jacket ColourBlack
Product RangeBuccaneer Mini USB 400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0446 from Bulgin is a mini USB B type Buccaneer rear panel mounting connector. This mini USB Buccaneer provides compact solution for USB connections utilising the industry standard mini B connection for panel connection. It offers secure and robust connection performing to USB V2.0 where dust or water could prove detrimental to system operation. The system is fully shielded providing good levels of noise immunity and EMI protection. It has overmoulded construction offering secure, tamper proof connections.
- Leaded with 5 way header
- Mates with PX0441 and PX0442 type cables
- IP68 rated
- Data rates up to 400Mbs
- High noise immunity
- Voltage rating of 30VAC and 42VDC
- Current rating of 1A
- Temperature rating from 0°C to 70°C
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type A
USB Mini B Receptacle
Cable Length - Imperial
4.21"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Crimp Terminal
Cable Length - Metric
107mm
Product Range
Buccaneer Mini USB 400 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01