Print Page
Image is for illustrative purposes only. Please refer to product description.
1.016 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.970 |
10+ | €15.250 |
25+ | €13.530 |
100+ | €11.760 |
250+ | €10.930 |
500+ | €10.710 |
Price for:Each
Minimum: 1
Multiple: 1
€16.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0447
Order Code1229687
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingThrough Hole Mount
IP RatingIP68, IP69K
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0447 from Bulgin is a sealed, IP68 & IP69K rated mini USB 2.0 type B socket with pins for direct PC mounting. Mates with PX0441 & PX0442 type cables.
- Plug and play capability
- Dust and waterproof to EN60529
- Dust and waterproof to DIN 40050-9
- Hot pluggable, standard 4 pole interface
- Secure, proven locking system
- High noise immunity
- Current rating is 1A
- Voltage rating is 30VAC, 42VDC
- Operating temperature range from 0°C to 70°C
- Copper alloy with gold plated contacts
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP68, IP69K
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006368