Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0551
Order Code151740
Also Known AsGTIN UPC EAN: 0632181174814
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.670 |
10+ | €17.960 |
25+ | €16.410 |
100+ | €16.080 |
250+ | €15.750 |
500+ | €15.430 |
Price for:Each
Minimum: 1
Multiple: 1
€18.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0551
Order Code151740
Also Known AsGTIN UPC EAN: 0632181174814
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating6A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0551 is a 8-pole general purpose flexible cable-mount Male Circular Connector with screw terminal. This plug has black glass-filled nylon moulding and nickel-plated brass contacts. It mates with PX0552, PX0552/PC, PX0956/S and PX0957/S connectors. It finds many uses where small, but lower current connections are needed. It becomes the standard connector for the disco and lighting industry.
- <lt/>20mΩ Contact resistance
- <gt/>10³MΩ Insulation resistance
- UL94-HB Flammability rating
- -20 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Current Rating
6A
Contact Termination Type
Screw
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081