Print Page
Image is for illustrative purposes only. Please refer to product description.
29.690 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.920 |
| 10+ | €5.050 |
| 100+ | €4.800 |
| 250+ | €4.560 |
| 500+ | €3.950 |
Price for:Each
Minimum: 1
Multiple: 1
€6.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0580/63
Order Code313749
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0580/63 from Bulgin is an IEC flange mount inlet. This EN60320-1 standard sheet C14 IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0587, PX0587/SE, PX0588 series Bulgin connectors.
- Straight male connector
- 6.3mm tabs
- Contact resistance is 10mohm
- Operating temperature range from -40°C to 70°C
- Brass with nickel plated contacts
- Tin plated tabs
- Black colour IEC inlet
- AC breakdown voltage is 5KV (pole to pole) and 10KV (poles to panel)
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015