Print Page
Image is for illustrative purposes only. Please refer to product description.
15.409 In Stock
206 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.290 |
10+ | €6.240 |
100+ | €6.200 |
250+ | €6.150 |
500+ | €6.110 |
1000+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0587
Order Code1172509
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
Product Overview
The PX0587 from Bulgin is a rewirable IEC power inlet with cable mounting. This EN60320-1 standard sheet C13 IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0575, PX0579, PX0580, PF0001, PF0011, PF0030, PF0033 series Bulgin connectors.
- Straight female connector
- Screw terminals
- Black colour IEC inlet
- Contact resistance is 10mohm
- Brass contacts
- Operating temperature range from -40°C to 70°C
- AC breakdown voltage is 4.5KV (pole to pole) and 4KV (poles to panel)
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Alternatives for PX0587
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412