Print Page
Image is for illustrative purposes only. Please refer to product description.
370 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.240 |
| 10+ | €10.220 |
| 100+ | €10.020 |
| 250+ | €9.810 |
| 500+ | €9.610 |
| 1000+ | €9.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0597
Order Code1172515
Technical Datasheet
IEC Connector TypeIEC C15 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0597 is an IEC Straight Female Connector with screw contact termination, clean brass contact, UL94V-0-rated nylon moulding, C15 Class I hot condition, 10A/250VAC rated. This female connector is ideal for cable mount. Mates with PX0590 and PX0595.
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ Insulation resistance
- 4.5kV pole to pole AC breakdown voltage
- 4kV pole to accessible AC breakdown voltage
- -40 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C15 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Technical Docs (2)
Alternatives for PX0597
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020003