Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.140 |
10+ | €14.920 |
25+ | €14.690 |
100+ | €14.250 |
250+ | €13.850 |
500+ | €13.570 |
Price for:Each
Minimum: 1
Multiple: 1
€15.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0646
Order Code313970
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating3A
Connector MountingCable Mount
Contact Termination TypeSolder
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0646 is a 2-pole + Earth general purpose Circular Female Connector with solder tags termination. This receptacle mates with the PX0429 connector. It has nylon and glass filled nylon mouldings, silver-plated brass contacts. It finds many uses where small, but lower current connections are needed.
- <lt/>10mΩ Contact resistance
- <gt/>10⁵MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Current Rating
3A
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for PX0646
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01