Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0800
Order Code225770
Product RangeBuccaneer Mini Series
Technical Datasheet
957 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.470 |
10+ | €10.950 |
100+ | €10.610 |
250+ | €10.400 |
500+ | €10.190 |
1000+ | €9.970 |
Price for:Each
Minimum: 1
Multiple: 1
€12.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0800
Order Code225770
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
Shell TypeSolid Shell Cable Receptacle
For Use With-
Connector Body MaterialNylon (Polyamide) Body
Connector Shell Size-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Mini Buccaneer circular® power connector which is IP68 rated
- Water and dustproof to IP68 when mated
- Positive locating keyways, cannot be mis-mated
- Compact design
Technical Specifications
Product Range
Buccaneer Mini Series
For Use With
-
Connector Shell Size
-
Shell Type
Solid Shell Cable Receptacle
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012