Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0837/2M00
Order Code1211516
Product RangeStandard Buccaneer-Ethernet Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.630 |
5+ | €44.010 |
10+ | €43.380 |
25+ | €42.400 |
50+ | €41.370 |
100+ | €40.540 |
Price for:Each
Minimum: 1
Multiple: 1
€44.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0837/2M00
Order Code1211516
Product RangeStandard Buccaneer-Ethernet Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeStandard Buccaneer-Ethernet Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0837/2M00 is a 2m CAT-5e Ethernet single-ended Cable Assembly, sealed RJ Buccaneer to shielded RJ45 connectors. S-FTP cable construction and PUR jacket cable with internal construction exceeding CAT-5e performance levels. The PUR jacket has excellent abrasion, chemical and ozone resistance, low smoke, low halogen flame retardant construction suitable for internal and external industrial environments.
- Cat 5e compliant, data rate up to 100MHz
- Shielded system, high noise immunity and EMI protection
- Shroud on RJ45, protection from abuse and mis-mating
- Screw coupling, secure and proven locking system
- Direct PCB mount panel connector
- Rewireable version, ability to field terminate
- IP68 and IP69K Rated, dust and waterproof sealing when mated
Applications
Communications & Networking, Power Management
Technical Specifications
LAN Category
Cat5e
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
Standard Buccaneer-Ethernet Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15