Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0844/B/0M50/A
Order Code2454628
Product RangeBuccaneer Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.020 |
5+ | €61.480 |
10+ | €58.940 |
25+ | €56.400 |
50+ | €53.810 |
100+ | €51.220 |
Price for:Each
Minimum: 1
Multiple: 1
€64.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0844/B/0M50/A
Order Code2454628
Product RangeBuccaneer Series
Technical Datasheet
Connector AUSB Type B Receptacle
Connector to ConnectorType A Plug to Type B Receptacle
Connector BUSB Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeBuccaneer Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0844/B/0M50/A is a 500mm black USB Extension Cable with a sealed standard USB type-B on front of panel socket on one end and standard USB type-A plug on other end.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type B Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
Buccaneer Series
Connector to Connector
Type A Plug to Type B Receptacle
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04