Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €49.280 | 
| 5+ | €47.300 | 
| 10+ | €44.940 | 
| 25+ | €44.100 | 
| 50+ | €43.260 | 
| 100+ | €42.390 | 
Price for:Each
Minimum: 1
Multiple: 1
€49.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0844/B/0M50/B
Order Code2454629
Technical Datasheet
Connector AUSB Type B Receptacle
Connector to ConnectorType B Plug to Type B Receptacle
Cable Length - Metric500mm
Connector BUSB Type B Plug
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0844/B/0M50/B is a 0.5m USB Computer Cable, IP68 B type USB, sealed through panel, sealed B type receptacle at front of panel, standard B type plug at rear end.
- IP68 Sealed through panel
 - Mates with PX0840 and PX0841
 
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type B Receptacle
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Connector to Connector
Type B Plug to Type B Receptacle
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04