Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0849/A
Order Code1629394
Product RangeBuccaneer Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.130 |
10+ | €23.650 |
25+ | €21.090 |
100+ | €20.670 |
250+ | €20.250 |
500+ | €19.820 |
Price for:Each
Minimum: 1
Multiple: 1
€26.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0849/A
Order Code1629394
Product RangeBuccaneer Series
Technical Datasheet
Connector to ConnectorType A Receptacle to Crimp Header
Cable Length - Metric-
Cable Length - Imperial0.45ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeBuccaneer Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0849/A is a 0.45ft USB A type Sealed Connector with rear panel mounting. This sealed connector is suitable for PX0840/A/2M00 (single-ended) and PX0841/AB/2M00 (double-ended) cables.
- Leaded with 5-way header
Applications
Industrial
Technical Specifications
Connector to Connector
Type A Receptacle to Crimp Header
Cable Length - Imperial
0.45ft
Jacket Colour
Black
Product Range
Buccaneer Series
Cable Length - Metric
-
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024