Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.010 |
5+ | €81.350 |
10+ | €79.690 |
25+ | €76.370 |
50+ | €73.050 |
100+ | €71.590 |
Price for:Each
Minimum: 1
Multiple: 1
€83.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD301/050/01/1
Order Code2356927
Technical Datasheet
No. of Outlets5Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC250V
Plug TypeIEC 60320 C14 Inlet
Cable Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PXD301/050/01/1 is a 5-shuttered outlet IEC rectangular Distribution Unit with 5 x 20mm fuse holder, neon indicator and nickel-plated brass EN60320 inlet. It is made with thermoplastic moulding, ABS housing and nylon connectors. It mates with PX0686 and PX0686/SE connectors.
- 2kV Proof voltage
Applications
Power Management
Technical Specifications
No. of Outlets
5Outlets
Current Rating
10A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26