Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €179.930 |
| 5+ | €176.330 |
| 10+ | €172.730 |
| 25+ | €165.540 |
| 50+ | €158.340 |
| 100+ | €155.170 |
Price for:Each
Minimum: 1
Multiple: 1
€179.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD701/561/10/1
Order Code9997245
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC250V
Plug TypeIEC 60320 C14 Inlet
Cable Length0m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PXD701/56/10/1 is a 6-shuttered outlet IEC square Distribution Unit with 5 x 20mm fuse holder, neon indicator and nickel-plated brass inlet. It has switch and neon indicator. It is made of thermoplastic moulding, ABS housing and nylon connectors. Filtered IEC distribution board providing 6 fully shuttered outlets from one source.
- Six shuttered outlets
- 5x20mm Fuseholder
- EMI Filtered
- Switch, fuse and neon indicator
- IEC Inlet
- 10A, 250V a.c.
- Mouldings: Thermoplastic
- Housing: ABS
- Connectors: Nylon
- Contacts: Outlets - Brass, Tin Plated - Inlets: Brass, Nickel Plated
- 4x Mounting holes on rear
- Dimensions: 131x131x40mm
Applications
Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
10A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
0m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32