Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM6033TP
Order Code2577302
Product RangeBuccaneer 6000
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.900 |
5+ | €57.510 |
10+ | €55.110 |
25+ | €53.610 |
50+ | €52.110 |
100+ | €47.920 |
Price for:Each
Minimum: 1
Multiple: 1
€59.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM6033TP
Order Code2577302
Product RangeBuccaneer 6000
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeBuccaneer 6000
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PXM6033TP is a 8P8C front panel mount Cat5E Coupler made of metal body. It can mate with PXP6034, PXP6037, PXP6038 and PXM6034 series flex cable connectors.
- Waterproof and dust-proof to IP66, IP68, IP69K when mated with compatible connector
- 30° push twist locking, tamperproof lock prevents accidental un-mating
- CAT5e shielded coupler - standard RJ45 patch cord can be plugged into rear
- Single hole fixing
- Supplied with panel sealing gasket
Applications
Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Buccaneer 6000
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089207