Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/08S/CR/0709
Order Code2127900
Product RangeBuccaneer 6000 Series
Technical Datasheet
64 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.460 |
10+ | €14.710 |
25+ | €13.130 |
100+ | €12.510 |
250+ | €11.730 |
500+ | €11.170 |
Price for:Each
Minimum: 1
Multiple: 1
€17.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/08S/CR/0709
Order Code2127900
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer 6000 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Range
Buccaneer 6000 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937