Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6011/02P/ST/0507
Order Code2127905
Product RangeBuccaneer 6000 Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.640 |
10+ | €19.950 |
25+ | €18.830 |
100+ | €17.310 |
250+ | €16.960 |
500+ | €16.620 |
Price for:Each
Minimum: 1
Multiple: 1
€21.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6011/02P/ST/0507
Order Code2127905
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer 6000 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Overview
- Mates with Flex Cable connector PXP6010
- Cable entry: 5mm to 7mm
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
Brass
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Range
Buccaneer 6000 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133