Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12TSFM12AFBIFB.
Order Code3587302
Product RangePXP Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €57.520 |
10+ | €52.860 |
25+ | €50.530 |
50+ | €48.200 |
100+ | €45.880 |
250+ | €44.560 |
500+ | €43.220 |
Price for:Each
Minimum: 1
Multiple: 1
€57.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12TSFM12AFBIFB.
Order Code3587302
Product RangePXP Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter12 Position M12 Receptacle
Convert To Splitter2 x 12 Position M12 Plug
Adapter Body ColourBlack
Connector Body MaterialMetal Body
Product RangePXP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
12 Position M12 Receptacle
Adapter Body Colour
Black
Product Range
PXP Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 12 Position M12 Plug
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040597