Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLDN3002M5
Order Code3255570
Product RangeSL Series
Technical Datasheet
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €69.680 | 
| 5+ | €64.960 | 
| 10+ | €63.900 | 
| 25+ | €62.830 | 
Price for:Each
Minimum: 1
Multiple: 1
€69.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLDN3002M5
Order Code3255570
Product RangeSL Series
Technical Datasheet
Sensing Range Max30mm
Sensor Output TypePNP
Sensing MethodDiffuse Reflective
Product RangeSL Series
Supply Voltage DC Min12V
Connection MethodM5 Connector
Supply Voltage DC Max24V
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Sealed to IP67
 - Stainless Steel 316 shell
 - <lt/>0.5ms response time
 - Power supply voltage 12 - 24V DC
 - Ambient humidity 35 - 85%
 - Operating temperature -10 to 50°C
 - Small body, just 4.5mm thick
 
Technical Specifications
Sensing Range Max
30mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
SL Series
Connection Method
M5 Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035