Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLLN3002M5
Order Code3255569
Product RangeSL Series
Technical Datasheet
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €73.040 | 
| 5+ | €68.090 | 
| 10+ | €66.730 | 
Price for:Each
Minimum: 1
Multiple: 1
€73.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLLN3002M5
Order Code3255569
Product RangeSL Series
Technical Datasheet
Sensing Range Max30mm
Sensing MethodDiffuse Reflective
Sensor Output TypePNP
Product RangeSL Series
Supply Voltage DC Min12V
Connection MethodM5 Connector
Supply Voltage DC Max24V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Diffuse Reflective
Product Range
SL Series
Connection Method
M5 Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078