Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M2S3CQE2
Order Code1437697
Product Range1000
Technical Datasheet
2.470 In Stock
675 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.940 |
5+ | €5.440 |
10+ | €4.940 |
20+ | €4.580 |
50+ | €4.090 |
Price for:Each
Minimum: 1
Multiple: 1
€5.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M2S3CQE2
Order Code1437697
Product Range1000
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1000
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1101M2S3CQE2 is a single-pole double-throw through hole Miniature Slide Switch with SP On-On function and vertical orientation. PC mount without tabs, 0.2-inch high actuator and silver contacts with epoxy seal. Diallyl phthalate UL94V-0 case, standard black nylon actuator, stainless steel housing and matte-tin plated brass or steel switch support.
- 10⁹Ω Insulation resistance
- 1000V Dielectric strength
- Black actuator
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
1000
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001417