Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8121J83ZGE22
Order Code2435237
Product Range8020
Technical Datasheet
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.960 |
5+ | €13.010 |
10+ | €12.050 |
20+ | €11.360 |
50+ | €10.080 |
Price for:Each
Minimum: 1
Multiple: 1
€13.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8121J83ZGE22
Order Code2435237
Product Range8020
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range8020
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.7mm x 15.2mm
Product Overview
The 8121J83ZGE22 is a snap-acting momentary Pushbutton Switch with gold over nickel plated copper alloy contacts. It is made of stainless steel housing and high temperature flame-retardant heat stabilized glass filled nylon 4/6 case.
- Positive tactile feel
- Solder lug termination
- Epoxy terminal seal compatible with bottom wash cleaning
- -30 to 75°C Operating temperature range
- UL94V-0 Flammability range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
120V
Switch Operation
Momentary
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
12.7mm x 15.2mm
Product Range
8020
Contact Configuration
SPDT
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00504