Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8221SHCGE
Order Code2435347
Product Range8020 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.790 |
5+ | €17.500 |
10+ | €16.210 |
20+ | €15.290 |
50+ | €13.980 |
Price for:Each
Minimum: 1
Multiple: 1
€18.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8221SHCGE
Order Code2435347
Product Range8020 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range8020 Series
Panel Cutout Diameter6.4mm
Contact ConfigurationDPDT
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Switch OperationMomentary
Pushbutton Actuator StylePlunger
Contact Current Max1A
Actuator / Cap ColourWhite
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 8221SHCGE is a snap-acting momentary Pushbutton Switch with gold over nickel plated copper alloy contacts. It is made of stainless steel housing and high temperature flame-retardant heat stabilized glass filled nylon 4/6 case.
- Positive tactile feel
- PC through-hole termination
- Epoxy terminal seal compatible with bottom wash cleaning
- -30 to 75°C Operating temperature range
- UL94V-0 Flammability range
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.4mm
Contact Voltage AC Nom
120V
Switch Operation
Momentary
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
8020 Series
Contact Configuration
DPDT
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005825