Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8632ZQD2
Order Code2435254
Product Range8600
Technical Datasheet
207 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.430 |
5+ | €9.720 |
10+ | €9.000 |
20+ | €8.490 |
50+ | €8.120 |
Price for:Each
Minimum: 1
Multiple: 1
€10.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8632ZQD2
Order Code2435254
Product Range8600
Technical Datasheet
Product Range8600
Pushbutton Switch TypeStandard
Panel Cutout Diameter4.37mm
Contact Voltage AC Nom120V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Voltage DC Nom28V
Contact Current Max500mA
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC120V
Contact Current DC Max500mA
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 8632ZQD2 is a micro-miniature momentary Pushbutton Switch with silver-plated copper alloy contacts. It is made of glass filled nylon 6/6 or diallyl phthalate (DAP) case.
- Solder lug termination
- UL94V-0 Flammability range
- -30 to 65°C Operating temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Product Range
8600
Panel Cutout Diameter
4.37mm
Contact Configuration
SPST-NO
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
500mA
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
120V
Switch Operation
Off-(On)
Contact Current Max
500mA
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Alternatives for 8632ZQD2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001744