Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoBD01
Order Code2319976
Product RangeBD
Technical Datasheet
34 In Stock
1.035 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.250 |
25+ | €1.160 |
50+ | €1.090 |
100+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoBD01
Order Code2319976
Product RangeBD
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeBD
Switch TypeDIP Unsealed
Product Overview
The BD01 is a single-pole single-throw (SPST) 1-position Standard Profile Switch with extended actuator for easy actuation. Open bottom construction allows for solder washing without the need for tape seal. The BD series switch has gold over nickel over phosphor bronze contact, matte-tin over nickel over phosphor bronze terminal and glass filled nylon 6/6 actuator.
- Below 50mΩ typical initial at 2 to 4VDC 100mA Contact resistance
- 500VRMS at Sea level, between adjacent terminals, minimum dielectric strength
- 5pF Maximum between adjacent terminal capacitance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
BD
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Alternatives for BD01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708