Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6F90F1LFS
Order Code3941573
Product RangeD6 Series
Technical Datasheet
9.226 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.953 |
10+ | €0.799 |
25+ | €0.733 |
50+ | €0.716 |
100+ | €0.668 |
Price for:Each
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6F90F1LFS
Order Code3941573
Product RangeD6 Series
Technical Datasheet
Switch OperationMomentary
Contact ConfigurationSPST-NO
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Contact Current Max100mA
Switch TerminalsPC Pin
Product RangeD6 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
Momentary
Contact Voltage AC Nom
-
Contact Current Max
100mA
Product Range
D6 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
32V
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361