Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R00F1LFS
Order Code3941608
Product RangeD6 Series
Technical Datasheet
3.844 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.865 |
| 10+ | €0.726 |
| 25+ | €0.673 |
| 50+ | €0.656 |
| 100+ | €0.601 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R00F1LFS
Order Code3941608
Product RangeD6 Series
Technical Datasheet
Switch OperationMomentary
Contact ConfigurationSPST-NO
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Contact Current Max100mA
Switch TerminalsPC Pin
Product RangeD6 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
Momentary
Contact Voltage AC Nom
-
Contact Current Max
100mA
Product Range
D6 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
32V
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001448